2930

Visaton
243-K50WPT-8OHM
2930

Mfr.:

Description:
Speakers & Transducers 5cm (2")mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp139.797 Rp139.797
Rp110.443 Rp1.104.430
Rp100.720 Rp2.518.000
Rp94.115 Rp4.705.750
Rp90.079 Rp9.007.900
Rp85.492 Rp25.647.600
Rp85.125 Rp51.075.000

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
300 Hz
84 dBA
8 Ohms
2 W
Round
Solder Lug
- 40 C
+ 80 C
50 mm
18 mm
IP65
Brand: Visaton
Product Type: Speakers & Transducers
Series: K 50 WPT
Factory Pack Quantity: 300
Subcategory: Audio Devices
Part # Aliases: K 50 WPT - 8 OHM 2930
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.