2949

Visaton
243-K50FL-16OHM
2949

Mfr.:

Description:
Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 16ohm 340Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.101

Stock:
1.101 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp129.339 Rp129.339
Rp103.838 Rp1.038.380
Rp95.399 Rp2.384.975
Rp89.528 Rp4.476.400
Rp83.841 Rp8.384.100
Rp77.053 Rp19.263.250
Rp74.485 Rp44.691.000
3.000 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
340 Hz
80 dBA
16 Ohms
1 W
Round
Solder
- 40 C
+ 70 C
50 mm
7 mm
IP65
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 50 FL
Factory Pack Quantity: 600
Subcategory: Audio Devices
Part # Aliases: K 50 FL - 16 OHM 2949
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.