SW440804-1

DB Unlimited
497-SW440804-1
SW440804-1

Mfr.:

Description:
Speakers & Transducers Waterproof Spkr 4Ohm Round, Flush, 2.5-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp100.169 Rp100.169
Rp78.888 Rp788.880
Rp71.916 Rp1.797.900
Rp66.963 Rp2.343.705
Rp62.560 Rp6.568.800
Rp62.193 Rp17.414.040
Rp58.340 Rp30.628.500

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flush Mount
800 Hz
92 dBA
4 Ohms
2.5 W
Round
Solder Pad
- 20 C
+ 55 C
44.6 mm
Polyethylene Terephthalate (PET)
IP67
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 44.6 mm x 8.3 mm
Height: 8.3 mm
Height - in: 0.326 in
Height - mm: 8.3 mm
Product Type: Speakers & Transducers
Series: 67
Factory Pack Quantity: 35
Subcategory: Audio Devices
Unit Weight: 11,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

67 Series Waterproof Speakers

DB Unlimited 67 Series Waterproof Speakers deliver outstanding performance with IP67 protection. The waterproof speakers survive and operate normally after being exposed to dust, splashes, spills, sprays, and submersions. DB Unlimited 67 Series speakers feature 4Ω and 8Ω models ranging from 18mm to 44mm with frequencies as low as 300Hz. The speakers come with and without mounting flanges in round, rectangle, and oval frames. The 67 Series waterproof speakers are suitable for virtually every audio application requiring water resistance.