8055

Visaton
243-SC5.9ND-4OHM
8055

Mfr.:

Description:
Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 3-4W 150 17000Hz 280Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp244.369 Rp244.369
Rp191.899 Rp1.918.990
Rp175.021 Rp4.375.525
Rp162.729 Rp8.136.450
Rp153.556 Rp15.355.600
Rp139.613 Rp27.922.600

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
280 Hz
82 dBA
4 Ohms
3 W
Rectangular
Solder Lug
- 25 C
+ 70 C
90.5 mm
50 mm
28.5 mm
Neodymium (Nd)
Brand: Visaton
Product Type: Speakers & Transducers
Series: SC 4.9 ND
Factory Pack Quantity: 200
Subcategory: Audio Devices
Part # Aliases: SC 5.9 ND - 4 OHM 8055
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.