FR 58 Series Speakers & Transducers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Cone Material IP Rating
Visaton Speakers & Transducers 5.8 cm (2.3") full-range speaker with coated paper cone rubber surround 1.487In Stock
Min.: 1
Mult.: 1

Speakers Electromechanical Panel Mount 190 Hz 81 dBA 8 Ohms 10 W Round Solder Lug - 40 C + 100 C 58.5 mm 58.5 mm 58.5 mm 28 mm Paper IP64
Visaton Speakers & Transducers 5.8 cm (2.3") full-range speaker with coated paper cone rubber surround
795On Order
Min.: 1
Mult.: 1

Speakers Electromechanical Panel Mount 190 Hz 81 dBA 4 Ohms 10 W Round Solder Lug - 40 C + 100 C 58.5 mm 58.5 mm 58.5 mm 28 mm Paper IP64