MIKROE-5389

Mikroe
932-MIKROE-5389
MIKROE-5389

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer (14mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.746 Rp42.746

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mikroe
Current Rating: 2 mA
Diameter: 13.8 mm
Dimensions: 13.8 mm x 6.8 mm
Frequency: 4 kHz
Height: 6.8 mm
Mounting Style: Through Hole
Product: Buzzers
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Piezoelectric
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

14MM Piezo Buzzer

Mikroe 14MM Piezo Buzzer is designed to produce a tone, alarm, or sound in various automobile and consumer electronic applications. The TH piezo buzzer features a resonant frequency of 4000Hz and draws a maximum current of 2mA. The Mikroe 14MM Piezo Buzzer offers reliability and flexibility, making it ideal for alarms and warning systems in automobiles and consumer electronics.