MSS5M1

Mallory Sonalert
539-MSS5M1
MSS5M1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount IEC60601-1-8, 5VDC PC PINS, 23X13MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp422.875 Rp422.875
Rp383.615 Rp3.836.150
Rp305.828 Rp7.645.700
Rp263.265 Rp131.632.500

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 400 mA
Diameter: 23 mm
Dimensions: 23 mm x 23 mm x 14 mm
Frequency: 4 kHz
Height: 13.5 mm
Length: 23 mm
Mounting Style: Board Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: MSS
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Multiple Tones
Type: Medical
Voltage Rating: 5 VDC
Width: 23 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99