MI-SMT12-0524-SG

VCC
593-MI-SMT12-0524-SG
MI-SMT12-0524-SG

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Magnetic Indicator SMT 12.7mm 5V 2.4kHz Sq

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Indicator
88 dB
continuous
2.4 kHz
5 V
30 mA
SMD/SMT
Surface Mount
12.7 mm x 12.7 mm x 7.1 mm
Brand: VCC
Height: 7.1 mm
Length: 12.7 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Series: MI
Factory Pack Quantity: 300
Subcategory: Audio Devices
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp43.847 Rp43.847
Rp34.490 Rp344.900
Rp31.372 Rp784.300
Rp29.354 Rp1.467.700
Rp27.336 Rp2.733.600
Full Reel (Order in multiples of 300)
Rp26.418 Rp7.925.400
Rp23.483 Rp14.089.800
Rp21.098 Rp18.988.200