PKM22EPPH4002-B0

Murata Electronics
81-PKM22EPPH4002-B0
PKM22EPPH4002-B0

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 75 DB 4.0 KHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Buzzers
External Drive Piezoelectric
87 dB
Single
4 kHz
15 V
Solder Pin
Through Hole
22 mm
22 mm x 8.2 mm
Brand: Murata Electronics
Height: 7 mm
Length: 3.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: PKM
Factory Pack Quantity: 900
Subcategory: Audio Devices
Tradename: PIEZORINGER
Width: 8.2 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
TARIC:
8531804090
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers. 

In Stock: 879

Stock:
879
Can Dispatch Immediately
On Order:
4.500
Expected 18/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.209 Rp13.209
Rp10.017 Rp100.170
Rp9.155 Rp228.875
Rp8.439 Rp421.950
Rp7.815 Rp781.500
Rp7.045 Rp1.761.250
Rp5.651 Rp5.085.900
Rp5.082 Rp27.442.800