Reel Speakers & Transducers

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers TRANSDUCER 5VP-P 70DB 5200HZ 1.794In Stock
Min.: 1
Mult.: 1
: 2.000

PUI Audio Speakers & Transducers TRANSDUCER 3.6V0-P 85DB 2700HZ 1.597In Stock
Min.: 1
Mult.: 1
: 800

PUI Audio Speakers & Transducers ULTRASONIC 30VRMS 13,000PF 363In Stock
Min.: 1
Mult.: 1
: 1.000
Receivers PCB Mount 40 kHz SMD/SMT - 30 C + 80 C 10 mm 10 mm
PUI Audio Speakers & Transducers TRANSDUCER 3.6 VP-P 8.669In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 2.83 kHz 93 dBA 18 Ohms Square Gullwing Lead - 20 C + 70 C 10 mm 10 mm 3.5 mm
PUI Audio Speakers & Transducers SMD TRANSDUCER 3VP-P 90MA 6.787In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 2.7 kHz 87 dBA 18 Ohms Rectangular Solder Pad - 40 C + 85 C 14 mm 11 mm 3.3 mm
PUI Audio Speakers & Transducers SMD TRANSDUCER 5VP-P 70MA 1.011In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 2 kHz 85 dBA 32 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 4 mm
PUI Audio Speakers & Transducers SMD TRANSDUCER 5VP-P 60MA 678In Stock
Min.: 1
Mult.: 1
: 600

Transducers Electromagnetic Board Mount 2.73 kHz 85 dBA 30 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm
Same Sky Speakers & Transducers 15 mm square, 4 mm deep, PI, SmCo, .5 W, 8 ohm, 850Hz, surface mount 545In Stock
Min.: 1
Mult.: 1
: 600

Speakers Miniature Speaker SMD/SMT 850 Hz 88 dB 8 Ohms 500 mW (1/2 W) Square Solder - 20 C + 70 C 15 mm 15 mm Samarium Cobalt (SmCo) Polyimide (PI)
PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 87DB 2731HZ 1.270In Stock
Min.: 1
Mult.: 1
: 1.000
Transducers Electromagnetic Board Mount 2.731 kHz 87 dBA 52 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 4 mm
PUI Audio Speakers & Transducers EM 74dBA 4KHz 3Vpp 2.322In Stock
Min.: 1
Mult.: 1
: 2.000

Transducers Electromagnetic Board Mount 4 kHz 78 dBA 12 Ohms Square Gullwing Lead - 30 C + 70 C 5 mm 5 mm 3 mm
PUI Audio Speakers & Transducers SMD TRANSDUCER 3.6VP-P 90MA 647In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 2.5 kHz 87 dBA 15 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 4 mm
PUI Audio Speakers & Transducers TRANSDUCER 5V0-P 85DB 2700HZ 900In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 2.7 kHz 85 dBA 30 Ohms Rectangular Solder Pad - 30 C + 60 C 14.2 mm 11 mm 3.4 mm
PUI Audio Speakers & Transducers 5VP-P 80MA 1.067In Stock
Min.: 1
Mult.: 1
: 600

Transducers Electromagnetic Board Mount 2.731 kHz 85 dBA 30 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm

PUI Audio Speakers & Transducers TRANSDUCER 3.6VP-P 90DB 3000HZ 1.857In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 3 kHz 94 dBA 16 Ohms Square Gullwing Lead - 30 C + 80 C 8.5 mm 8.5 mm 4 mm
PUI Audio Speakers & Transducers SPEAKER .5W 30OHM 91DB 760HZ 383In Stock
Min.: 1
Mult.: 1
: 400

Speakers Electromagnetic Board Mount 760 Hz 91 dBA 30 Ohms 500 mW Square Solder Pad - 40 C + 105 C 20 mm 20 mm 4.7 mm Mylar


PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 78DB 4000HZ 2.056In Stock
Min.: 1
Mult.: 1
: 2.000
Transducers Electromagnetic Board Mount 4 kHz 78 dBA 35 Ohms Square Gullwing Lead - 30 C + 70 C 5 mm 5 mm 3 mm
PUI Audio Speakers & Transducers EM 85dB 2700H 3.6Vpp 689In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 2.7 kHz 85 dBA 15 Ohms Square Gullwing Lead - 40 C + 85 C 7.5 mm 7.5 mm 2.5 mm
PUI Audio Speakers & Transducers SMD TRANSDUCER 3.6VP-P 90MA 637In Stock
Min.: 1
Mult.: 1
: 1.000

Transducers Electromagnetic Board Mount 2.5 kHz 85 dBA 15 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 3 mm
PUI Audio Speakers & Transducers 3.6VP-P 60MA 4.336In Stock
Min.: 1
Mult.: 1
: 600

Transducers Electromagnetic Board Mount 2.73 kHz 85 dBA 15 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm
PUI Audio Speakers & Transducers TRANSDUCER 3.6V0-P 95DB 2700HZ 1.417In Stock
Min.: 1
Mult.: 1
: 1.000
Transducers Electromagnetic Board Mount 2.7 kHz 95 dBA 18 Ohms Square Gullwing Lead - 40 C + 105 C 10 mm 10 mm 3.3 mm

PUI Audio Speakers & Transducers 3VP-P 100MA SMT TRANSDUCER 5In Stock
Min.: 1
Mult.: 1
: 2.500
Transducers Electromagnetic Board Mount 4 kHz 78 dBA 12 Ohms Square Gullwing Lead - 30 C + 70 C 5 mm 5 mm 2 mm
PUI Audio Speakers & Transducers SMD TRANSDUCER 5VP-P 60MA 600In Stock
Min.: 1
Mult.: 1
: 600

Transducers Electromagnetic Board Mount 2.4 kHz 80 dBA 30 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm
PUI Audio Speakers & Transducers 5VP-P 80MA 490In Stock
Min.: 1
Mult.: 1
: 600

Transducers Electromagnetic Board Mount 2.4 kHz 80 dBA 30 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm
VCC Speakers & Transducers Magnetic Transducer SMT 4mm 3V 4.0kHz Sq 2.967In Stock
Min.: 1
Mult.: 1
: 3.000

Magnetic Transducer Transducer SMD/SMT 4 kHz 70 dB Square SMD/SMT - 30 C + 70 C 4 mm 4 mm Polyphenylene Oxide (PPO)
VCC Speakers & Transducers Magnetic Transducer SMT 5mm 3V 4.0kHz Sq 2.488In Stock
Min.: 1
Mult.: 1
: 2.500

Magnetic Transducer Transducer SMD/SMT 4 kHz 75 dB Square SMD/SMT - 20 C + 70 C 5 mm 5 mm Liquid Crystal Polymer (LCP)