5 A Circuit Breakers

Results: 2.370
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SWITCH 5A BLACK 122In Stock
Min.: 1
Mult.: 1

W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 5 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 34In Stock
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breakers Thermal 5 A 250 VAC 65 VDC 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 454In Stock
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 629In Stock
Min.: 1
Mult.: 1

1658 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 5A 1 POLE TOGGLE 114In Stock
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 5 A 277 VAC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 18In Stock
Min.: 1
Mult.: 1

482 Thermal Circuit Breakers Thermal 5 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 71D 05A 181In Stock
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 5 A 277 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT NON-ILL 2.504In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity Circuit Breakers CKTBKR,THERM,ROCK 709In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A 2-P Black Rocker P1 Switch P2 Trip QC 91In Stock
Min.: 1
Mult.: 1

W33 Thermal 5 A 250 VAC 50 VDC 2 Pole Rocker Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 1.906In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 499In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Circuit Breakers FAZ-NA 240VAC 2P 5A C CURVE ring term 2In Stock
Min.: 1
Mult.: 1
Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
IUG Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 42In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Min Ord Qty 10. 1077, 1P, Plug, 240VAC / 50VDC, M1, 5A 1In Stock
Min.: 1
Mult.: 1

2216-S1 Circuit Breakers Thermal Magnetic 5 A 277 VAC 80 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
IUGN Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 1In Stock
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A Handle - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A 93 9In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 2In Stock
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1In Stock
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 5 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated