CA Circuit Breakers

Results: 143.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Siemens Circuit Breakers SPECIAL TYPE MOT. START. PROT 6.3A 2In Stock
Min.: 1
Mult.: 1

3RV2 Circuit Breaker Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 50 C + 60 C Non-Illuminated
Siemens Circuit Breakers MCSW 3VA51 3P 100A 65KA 1In Stock
Min.: 1
Mult.: 1
3VA Circuit Breaker Molded 100 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA51 3P 70A 25KA FTAM 1In Stock
3Expected 09/03/2026
Min.: 1
Mult.: 1
3VA Circuit Breaker System Protection 70 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers BRKR 3VA51 3P 70A 65KA FTFM 1In Stock
3Expected 11/03/2026
Min.: 1
Mult.: 1
3VA Circuit Breaker System Protection 70 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 1P 240V 30A SAME PH 14K B-TRIP 3In Stock
Min.: 1
Mult.: 1
Circuit Breaker Miniature 30 A 240 VAC 60 VDC 1 Pole Lever - 25 C + 55 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 2P 480/277 13A 10K D-TRIP 1In Stock
Min.: 1
Mult.: 1
Circuit Breaker Miniature 13 A 277 VAC, 480 VAC 60 VDC 2 Pole Lever - 25 C + 55 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 3P 480/277 13A 10K C-TRIP 2In Stock
Min.: 1
Mult.: 1
Circuit Breaker Miniature 13 A 277 VAC, 480 VAC 60 VDC 3 Pole Lever - 25 C + 55 C Non-Illuminated
Siemens Circuit Breakers SUP PTOR 5SY4 1P 240V 20A 7.5K A-TRIP 5In Stock
Min.: 1
Mult.: 1
Circuit Breaker Miniature 20 A 400 VAC 60 VDC 1 Pole Lever - 40 C + 70 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 31In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 39In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 700 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 0.2A 1In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breaker Thermal Magnetic Toggle
E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 2A 1In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breaker Thermal Magnetic 2 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,T1, 1NC AUX, 20A 1In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breaker Thermal Magnetic Toggle
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 1In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 49In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 21In Stock
Min.: 1
Mult.: 1

127 Thermal Circuit Breaker Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 44In Stock
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2In Stock
Min.: 1
Mult.: 1
Circuit Breaker Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0M1-H131-10A94 1In Stock
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breaker Thermal Magnetic Toggle
E-T-A Circuit Breakers 1077, 2P, PL, 277VAC/65VDC, M1, 1NC AUX INT and ON, 20A 1In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breaker Thermal Magnetic Toggle

E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 3In Stock
Min.: 1
Mult.: 1

2-5000 Thermal Circuit Breaker Overcurrent Protection Push to Reset

E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 18In Stock
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breaker Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 3 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated