REX12-TA1-107-DC24V-1A

E-T-A
457-T1107DC24V1
REX12-TA1-107-DC24V-1A

Mfr.:

Description:
Circuit Breakers 508, 1P, DM, 24VDC, 1CH, 1A, No Comm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
RoHS:  
REX12-T
Electronic
1 A
24 VDC
1 Pole
Push to Reset
- 25 C
+ 60 C
Non-Illuminated
Brand: E-T-A
Height: 12.5 mm
Length: 98.5 mm
Mounting Style: Chassis Mount
Factory Pack Quantity: 4
Subcategory: Circuit Breakers
Termination Style: Push-In
Tradename: REX12
Voltage Rating: 24 V
Width: 80 mm
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
457-T01001DC24V40 required to power circuit breaker.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rex12-T Electronic Circuit Breakers

E-T-A Circuit Breakers Rex12-T Electronic Circuit Breakers are compact, flexible, all-in-one solutions with several perfectly matched components that provide overcurrent protection for 24VDC systems. The circuit breakers pair with the EM12-T supply module for side-by-side mounting and require no special accessories to connect. This connection technology, plus a press release button, reduces installation time by 50% and offers added flexibility for future system upgrades. The push-in circuit breakers are available in single- or double-channel configurations, each 12.5mm wide. The Rex12-T circuit breakers feature a 24VDC voltage rating and include models with current ratings from 1A to 10A. The REX12-T electronic circuit protection solution is ideal for machine and panel builders and features UL 2367, UL508, and UL 60947 approvals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.105.897 Rp1.105.897
Rp796.400 Rp3.185.600
Rp690.910 Rp8.290.920
Rp670.913 Rp34.887.476
Rp657.704 Rp65.770.400