IEG111-27489-1-V

AIRPAX
874-IEG111-27489-1-V
IEG111-27489-1-V

Mfr.:

Description:
Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC,25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.035.346 Rp3.035.346

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
IEG
Circuit Breaker
Hydraulic-Magnetic
25 A
240 VAC
80 VDC
3 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Height: 50.8 mm
Length: 52.71 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Push-On
Tradename: AIRPAX
Width: 38.48 mm
Unit Weight: 187,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

IEG Magnetic Circuit Breakers

AIRPAX / Sensata IEG Magnetic Circuit Breakers withstand 3750VAC, 60Hz for 60 seconds between all electrically isolated terminals. The IEG series meets IEC spacing requirements, which are mandatory for equipment that comply with IEC specifications 601 and 950. AIRPAX / Sensata IEG Magnetic Circuit Breakers offer a 'Trip Free' feature that will trip open on overload, even when forcibly held in the ON position.