2329497-2

TE Connectivity
571-2329497-2
2329497-2

Mfr.:

Description:
Circuit Board Hardware - PCB SPRING FINGER 1.15H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.595

Stock:
23.595 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.568 Rp2.568
Rp1.963 Rp19.630
Rp1.761 Rp176.100
Rp1.669 Rp834.500
Rp1.596 Rp1.596.000
Rp1.486 Rp3.715.000
Full Reel (Order in multiples of 10000)
Rp1.266 Rp12.660.000
Rp1.229 Rp24.580.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Spring Fingers
1.15 mm
Stainless Steel
Brand: TE Connectivity
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 10000
Subcategory: Hardware
Width: 1 mm
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7320109000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Ultra-Small Spring Fingers

TE Connectivity's Ultra-Small Spring Fingers feature one of the smallest footprints in the market that can save valuable PCB space. The closed-loop contact design of these spring fingers ensures a reliable connection to the PCB, better normal force and 1.5A higher current capacity. The ultra-small spring fingers offer superior performance, improved assembly efficiency and are available in different heights and styles. The special anti-lifting design helps to improve the assembly efficiency by locking the tip of the contact within the sidewall of the spring finger. This design helps to prevent the contact from getting caught on an operator's glove during assembly.