01110510Z

Littelfuse
576-01110510Z
01110510Z

Mfr.:

Description:
Fuse Clips ACS Fuseclip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp6.164 Rp30.820
Rp5.687 Rp56.870
Rp4.733 Rp236.650
Rp4.366 Rp436.600
Rp3.926 Rp981.500
Rp3.614 Rp1.807.000
Rp3.082 Rp3.082.000
Rp3.027 Rp6.054.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
111
Fuse Clip
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
Bulk
Body Material: Spring Brass
Brand: Littelfuse
Height: 7.1 mm
Length: 4.8 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 250 V
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.