Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Material Mounting Hole Size Length Outside Diameter Thread Size Packaging
SI Mounting Fixings ULTRASONIC INSERT, ALUM Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 0.226 in 0.185 in 0.25 in 8-32
SI Mounting Fixings ULTRASONIC INSERT, ALUMINUM Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 3.89 mm 3.43 mm 4.37 mm M2.5
SI Mounting Fixings ULTRASONIC INSERT, AL Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 5.05 mm 3.81 mm 5.56 mm M3.5
SI Mounting Fixings ULTRASONIC INSERT, AULM Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 4.7 mm 6.35 mm 5.56 mm M3.5
SI Mounting Fixings ULTRASONIC INSERT, AULM Non-Stocked
Min.: 1
Mult.: 1

Inserts Threaded Insert Aluminum 5.28 mm 7.92 mm 6.35 mm M4
SI Mounting Fixings ULTRASONIC INSERT, ALUM Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 8.15 mm 12.7 mm 9.52 mm M6
SI Mounting Fixings ULTRASONIC INSERT, ALUM Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 10.95 mm 8.51 mm 11.91 mm M8
SI Mounting Fixings ULTRASONIC INSERT, ALUM Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 10.19 mm 14.27 mm 11.91 mm M8
SI Mounting Fixings ULTRASONIC INSERT, ALUM Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Aluminum 7.7 mm 6.71 mm 8.33 mm M5
SI Mounting Fixings ULTRASONIC INSERT, BRASS Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Brass 0.349 in 0.3 in 0.375 in 1/4-28
SI Mounting Fixings ULTRASONIC INSERT, BRASS Non-Stocked
Min.: 10.000
Mult.: 500

Inserts Threaded Insert Brass 0.321 in 0.5 in 0.375 in 1/4-28
SI Mounting Fixings ULTRASONIC INSERT, BRASS Non-Stocked
Min.: 10.000
Mult.: 500

Inserts Threaded Insert Brass 0.431 in 0.335 in 0.469 in 5/16-18
SI Mounting Fixings ULTRASONIC INSERT, BRASS Non-Stocked
Min.: 10.000
Mult.: 500

Inserts Threaded Insert Brass 0.401 in 0.562 in 0.469 in 5/16-18
SI Mounting Fixings ULTRASONIC INSERT, BRASS Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Brass 0.107 in 0.188 in 0.141 in 0-80
SI Mounting Fixings ULTRASONIC INSERT, BRASS Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Brass 5.05 mm 3.81 mm 5.56 mm M3.5
SI Mounting Fixings ULTRASONIC INSERT, STAINLESS Non-Stocked
Min.: 10.000
Mult.: 250

Inserts Threaded Insert Stainless Steel 0.401 in 0.562 in 0.469 in 5/16-18
SI Mounting Fixings ULTRASONIC INSERT, STAINLESS Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 250

Inserts Threaded Insert Stainless Steel 0.523 in 0.375 in 0.563 in 3/8-16
SI Mounting Fixings ULTRASONIC INSERT, STAINLESS Non-Stocked
Min.: 10.000
Mult.: 250

Inserts Threaded Insert Stainless Steel 0.488 in 0.625 in 0.563 in 3/8-16
SI Mounting Fixings ULTRASONIC INSERT, STAINLESS Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Stainless Steel 5.05 mm 3.81 mm 5.56 mm M3.5
SI Mounting Fixings ULTRASONIC INSERT, STAINLESS Non-Stocked
Min.: 10.000
Mult.: 1.000

Inserts Threaded Insert Stainless Steel 4.7 mm 6.35 mm 5.56 mm M3.5
SI Mounting Fixings ULTRASONIC INSERT, STAINLESS Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 500

Inserts Threaded Insert Stainless Steel 10.95 mm 8.51 mm 11.91 mm M8
SI Mounting Fixings HI-TORQUE INSERT, ALUMINUM .500X.374 5/16-18 THREAD ULTRASONIC HEAT STAKING DIAGONAL Non-Stocked
Min.: 1
Mult.: 1

Inserts Threaded Insert Aluminum 0.378 in 0.5 in 5/16-18
SI Mounting Fixings HI-TORQUE INSERT, ALUMINUM .500X.374 5/16-24 THREAD ULTRASONIC HEAT STAKING DIAGONAL Non-Stocked
Min.: 1
Mult.: 1

Inserts Threaded Insert Aluminum 0.378 in 0.5 in 0.406 in 10-24
SI Mounting Fixings HI-TORQUE INSERT, ALUMINUM .500X.462 3/8-24 THREAD ULTRASONIC HEAT STAKING DIAGONAL Non-Stocked
Min.: 1
Mult.: 1

Inserts Threaded Insert Aluminum 0.468 in 0.5 in 3/8-24
SI Mounting Fixings HI-TORQUE INSERT, BRASS .225X.247 10-24 THREAD ULTRASONIC HEAT STAKING DIAGONAL Non-Stocked
Min.: 1
Mult.: 1

Inserts Threaded Insert Brass 0.253 in 0.225 in 0.273 in 10-24