1411244

Phoenix Contact
651-1411244
1411244

Mfr.:

Description:
Mounting Fixings A-INL-M32-N-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.648 Rp21.648

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Screws & Fasteners
Mounting Nut
Brass
4 mm
4 mm
M32
Bulk
Brand: Phoenix Contact
Color: Silver
Plating: Nickel
Product Type: Mounting Hardware
Factory Pack Quantity: 100
Subcategory: Hardware
Width: 36 mm
Unit Weight: 11,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7415339000
USHTS:
7415338010
TARIC:
7415330000
ECCN:
EAR99

Phoenix Contact A-INL-M32-N-S Mounting Nut

Phoenix Contact A-INL-M32-N-S Mounting Nut is constructed of nickel plated brass with threads for M32. Dimensions are 4mm length, 32mm connecting thread diameter, 36mm wrench size/counter nut, and 40mm hexagon angular dimension GRP.