1645918

Phoenix Contact
651-1645918
1645918

Mfr.:

Description:
Mounting Fixings BS-WIRE BRAKE-6 SET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.798.458 Rp1.798.458
Rp1.632.060 Rp16.320.600

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
RoHS:  
Accessory
Wire brake
Polycarbonate (PC)
70 mm
5.8 mm
+ 35 C
Brand: Phoenix Contact
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

clipx WIRE Brake Duct & Raceway

Phoenix Contact clipx WIRE Brake Duct and Raceway enables organized, efficient wire preparation and wiring. This WIRE brake optimized 20AWG to 10AWG wire organization makes wire processing workstations cleaner and more productive. Wires are threaded through the wire brake in one direction, and the slats prevent the wires from slipping back. This WIRE brake is compatible with NS 35 DIN rails, and an external hexagon head screw (SW8) enables flexible and rigid fastening. The clipx WIRE brake features a dedicated area for marking with UCT-TM6 or UC-TM6 for clear identification when processing different wire cross-sections.