Industrial Control Transformers

Results: 1.491
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height


Triad Magnetics Industrial Control Transformers POWER XFMR 48.0Vct@2.0A 115/230V CHASSIS MOUNT w/LUGS 49In Stock
Min.: 1
Mult.: 1

96 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series 4 A Parallel, 2 A Series Chassis Mount Single Primary Winding Single Secondary Winding 3.4 in 2.8 in 3.19 in
SolaHD Industrial Control Transformers 15KVA 240X480 120/240 1In Stock
Min.: 1
Mult.: 1

SolaHD Industrial Control Transformers 3KVA 240X480-120 CU
2In Stock

3 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 8 in 9 in 9.63 in
SolaHD Industrial Control Transformers 10KVA 240X480 120/240 SS 1In Stock
Min.: 1
Mult.: 1

10 kVA 240 V, 480 V 120 V, 240 V 83.3 A/41.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD HS5F10AS
SolaHD Industrial Control Transformers 10KVA 240X480- 120/240
3In Stock

9 in 14 in 17 in
SolaHD WS12
SolaHD Industrial Control Transformers WEATHERSHIELD SET 500KVA 3P
2In Stock

SolaHD HZP4X5000
SolaHD Industrial Control Transformers 5KVA 240X480-120 N4X 1In Stock
Min.: 1
Mult.: 1

SolaHD Industrial Control Transformers 2KVA 190//440- 110/220 50/60 CE 4In Stock
Min.: 1
Mult.: 1

2 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 18.2 A/9.1 A Panel Mount Dual Primary Winding Dual Secondary Winding 254 mm 177.8 mm 304.8 mm
SolaHD Industrial Control Transformers 3KVA 240X480-120 AL
8In Stock

3 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 8 in 9 in 9.3 in
SolaHD Industrial Control Transformers 0.100KVA 120X240-24 18In Stock
Min.: 1
Mult.: 1

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.96 in 3.39 in 4.61 in
SolaHD Industrial Control Transformers .25KVA 208/240/415/ 480/600-120 7In Stock
Min.: 1
Mult.: 1

250 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 5.07 in
SolaHD Industrial Control Transformers 5KVA 240X480 120/240 SS 1In Stock
Min.: 1
Mult.: 1

5 kVA 240 V, 480 V 120 V, 240 V 41.6 A/20.8 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm

Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V@1.67A w/Leads 341In Stock
Min.: 1
Mult.: 1

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
SolaHD Industrial Control Transformers 0.050KVA 240X480-120 40In Stock
Min.: 1
Mult.: 1

50 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 2.72 in 3.01 in 3.99 in
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout 46In Stock

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm
SolaHD HS14F1BS
SolaHD Industrial Control Transformers 1KVA 190/ / 440-110/220 50/60
4In Stock

1 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 9.1 A/4.5 A Wall Mount Dual Primary Winding Dual Secondary Winding 127 mm 152.4 mm 254 mm
Triad Magnetics Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT:120VAC @ 50/60Hz, OUTPUT:12VAC @ 40VA, QC's ON TOP 2In Stock
Min.: 1
Mult.: 1

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
SolaHD Industrial Control Transformers E075+FBP PREWIRED (NO COVERS) 1In Stock
Min.: 1
Mult.: 1

4.41 in 3.39 in 4.36 in
SolaHD Industrial Control Transformers 100VA 220X440V/110V 1In Stock
Min.: 1
Mult.: 1

100 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in
SolaHD Industrial Control Transformers E100E+FBP PREWIRED (NO COVERS)
2In Stock

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V@2.08A w/Leads 35In Stock
Min.: 1
Mult.: 1

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT: 120/208/240, 50/60 Hz OUTPUT: 24V @ 40VA, QUICK CONNECT TERMINALS ON TOP 1In Stock
Min.: 1
Mult.: 1

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT:120/240VAC @ 50/60Hz, OUTPUT: 24VAC @ 40VA, QC's ON TOP 1In Stock
Min.: 1
Mult.: 1

40 VA 120 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
SolaHD Industrial Control Transformers 1KVA INTL CE-RATED TRANSFORMER
7In Stock

1 kVA 240 V, 415 V, 480 V 120 V, 240 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.6 in 6.4 in 6 in
SolaHD Industrial Control Transformers .75KVA 208/240/415/ 480/600-120
2In Stock

750 VA 208 V, 240 V, 415 V, 480 V, 600 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in