INTERFACE Relay Solid State Contactors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Phoenix Contact Contactors - Solid State ELR W3- 24DC/ 500AC- 2 1In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 40 mm 99 mm ELR
Phoenix Contact Contactors - Solid State PLC-SC-ELR W1/2-24DC 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 2 A 10 VDC to 30 VDC 19.2 VDC to 28.8 VDC 3 mA - 25 C + 60 C 6.5 mm 80 mm PLC-SC
Phoenix Contact Contactors - Solid State ELR W2+1- 24DC/ 500AC-37 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 37 A 48 VAC to 575 VAC 24 VDC 12.7 mA - 25 C + 70 C 114.5 mm 147.5 mm 99 mm ELR
Phoenix Contact Contactors - Solid State ELR 3- 24DC/500AC-16 Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 16 A 48 VAC to 575 VAC 24 VDC 8.3 mA - 25 C + 70 C 114.5 mm 147.5 mm 99 mm ELR
Phoenix Contact Contactors - Solid State ELR 3-230AC/500AC-16 Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 16 A 48 VAC to 575 VAC 230 VAC 12.5 mA - 25 C + 70 C 114.5 mm 147.5 mm 99 mm ELR
Phoenix Contact Contactors - Solid State ELR W3-230AC/ 500AC-16 Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 147.5 mm 99 mm ELR
Phoenix Contact Contactors - Solid State ELR 3/9-500 Non-Stocked
Min.: 1
Mult.: 1

DIN Rail Mount 9 A 110 VAC to 550 VAC 24 VDC 16 mA - 20 C + 60 C 62 mm 84 mm ELR