2 Form A (DPST-NO) Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 5.535In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 2.034In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 2.023In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 50mA SSR 2.759In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
Crydom Solid State Relays - SSRs 15-32 VDC 24-280VAC 24-280VAC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 15 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each

Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 3.900In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) DIP-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 250V 2 FORM A PHOTO VOLTAIC RELAY 682In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay 463In Stock
Min.: 1
Mult.: 1
: 750

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) DIP-8 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Reel, Cut Tape, MouseReel
Crydom Solid State Relays - SSRs 6A 240VAC Out, 4 to 32DC In 18mm Dual UL 120In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 6 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 90.3 mm 18 mm 84.4 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 3.974In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 1.712In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube


Crydom Solid State Relays - SSRs 35A/240V DC Input ZC SSR Mounted Heatsink 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 35 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 97 mm 81 mm 122.7 mm Each
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1.688In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 423In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC 2 Form A (DPST-NO) DIP-8 1.25 VDC - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 241In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4Pin Screw Term 39In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 4.124In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A 1.711In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 40MA 600V DPST 440In Stock
Min.: 1
Mult.: 1

PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole 1.074In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1.525In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Panasonic Industry Solid State Relays - PCB Mount 40MA 600V 8PIN DPST 527In Stock
Min.: 1
Mult.: 1

PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industry Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open 1.725In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.14 VDC 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel