Sensata NOVA22 Solid State Relays - Industrial Mount

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SOLID STATE RELAY 200 VDC 137In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std 19In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C IP20 DR22 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 11In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 DR67 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs 50A 4-32VDC 600VAC .5-3HP kW Scrw Term 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/50A, 4-32VDC In, Zero Cross 5In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 PM67 91.8 mm 67.5 mm 54.7 mm Bulk
Crydom Solid State Relays - SSRs 95A 4-32VDC 600VAC .5-3HP kW Scrw Term 8In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 95 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/50A, 4-32VDC In, Instantaneous 7In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 PM67 91.8 mm 67.5 mm 54.7 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 45mm, 600VAC/60A, 90-280VAC/DC In, Instantaneous, IOP 6In Stock
Min.: 1
Mult.: 1

Single Phase Relays Indicator DIN Rail Mount 60 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 3 mA to 4 mA - 40 C + 80 C IP20 DR45 111.5 mm 45 mm 154.4 mm Each
Crydom Solid State Relays - SSRs 50A 90-280VAC/DC 600VAC .5-3HP kW 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/25A, 4-32VDC In, Zero Cross 6In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 25 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 PM67 91.8 mm 67.5 mm 54.7 mm Bulk
Crydom Solid State Relays - SSRs SOLID STATE RELAY 45In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 9In Stock
Min.: 1
Mult.: 1

DR22C
Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 10In Stock
Min.: 1
Mult.: 1

DR22C
Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 6In Stock
Min.: 1
Mult.: 1

DR22C
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 22.5mm, 600VAC/27A, 4-32VDC In, Instantaneous 9In Stock
Min.: 1
Mult.: 1

DR22C
Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 8In Stock
Min.: 1
Mult.: 1

DR22C
Crydom Solid State Relays - SSRs SSR 32In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 20 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs SSR 7In Stock
20Expected 24/03/2026
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 20 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs 20A 4-32VDC 200VDC 46In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 20 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 15 mA - 40 C + 80 C IP20 DR22 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs 25A 90-280 VAC w/ elevator screw 31In Stock
Min.: 1
Mult.: 1

Proportional Controllers SSR Panel Mount 25 A 90 VAC to 280 VAC 1 Form A (SPST-NO) 0 VDC to 5 VDC, 0 VDC to 10 VDC 4 mA to 20 mA - 25 C + 70 C PMP 91.9 mm 22.5 mm 53.1 mm Each
Crydom Solid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw 26In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 DR22 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 15In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 DR67 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs SOLID STATE RELAY 5In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 60 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 600 uA to 2.8 mA - 40 C + 70 C IP20 DR67 147.8 mm 67.5 mm 127 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/75A, 4-32VDC In, Zero Cross 10In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 75 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 280 VAC 800 uA to 12 mA - 40 C + 70 C IP20 DR67 147.8 mm 67.5 mm 127 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/25A, 90-280VAC/DC In, Zero Cross 10In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 25 A 600 VAC 1 Form A (SPST-NO) 4 mA - 40 C + 80 C PM67 Bulk