TS13501STRT

Semtech
947-TS13501STRT
TS13501STRT

Mfr.:

Description:
Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
1 A
24 VDC
2 Form A (DPST-NO)
500 mVDC to 3.3 VDC
SOIC-8
MOSFET
1 A
- 40 C
+ 85 C
5 mm (0.197 in)
6 mm (0.236 in)
1.75 mm (0.069 in)
Brand: Semtech
Input to Output Isolation Method: Galvanic Isolation
On Resistance - Max: 240 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Termination Style: Solder Pad
Unit Weight: 1,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS13501 Neo-Iso™ Solid State Relays

Semtech TS13501 Neo-Iso™ Solid State Relays offer bi-directional blocking at 36V power with DC or AC switching. The TS13501 Relays provide galvanic isolation between the control system and load. The device includes an integrated 240mΩ 36V switch which permits high-efficiency switching of power loads or other high current applications. The differential input controls the state of the switch, utilizing a transient-immune serial protocol. Semtech TS13501 Neo-Iso Solid State Relays feature over-current protection, monitoring load current when the switch is in on state, notifying the system microcontroller of over-current faults by way of the STAT status pin.

In Stock: 1.965

Stock:
1.965 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.382 Rp22.382
Rp19.997 Rp199.970
Rp19.080 Rp477.000
Rp18.529 Rp926.450
Rp17.796 Rp1.779.600
Rp17.007 Rp4.251.750
Rp16.420 Rp8.210.000
Rp12.732 Rp12.732.000
Full Reel (Order in multiples of 2500)
Rp12.732 Rp31.830.000
Rp12.420 Rp62.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.