Panasonic Solid State Relays - PCB Mount

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industrial Devices Solid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape SMD/SMT 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open 427In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 3.2 mm (0.126 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 40MA 600V DPST 453In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP 260In Stock
Min.: 1
Mult.: 1
Tube SMD/SMT 140 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.32 VDC SOP-8 Photo MOSFET 500 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 500In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 2 Form A (DPST-NO) 1.25 VDC DIP-8 MOSFET - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-8 MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 350mA SOP Form A Norm-Open 1.305In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW

Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open 5.524In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 855In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 80 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-8 MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 100MA 665In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 80 mA 400 VAC 2 Form B (DPST-NC) MOSFET 900 uA - 40 C + 85 C AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 120MA 350V 8PIN 1FORMA / 1FORMB 1.080In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 120MA 350V 1FORMA / 1FORMB 971In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 100 mA 350 VAC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA 8pin SOP Form A B 825In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS GU SOP 1.446In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 60 VAC, 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V 1FORMA / 1FORMB 666In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 100mA 8pin DIP Form A B 863In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V 1FORMA / 1FORMB 478In Stock
200Expected 06/05/2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 100mA 8pin DIP Form A B 575In Stock
1.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 130MA 350V 4PIN SPST 2.472In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 3.2 mm (0.126 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open 3.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 120MA 350V 4PIN LATCHING 2.810In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.13 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.13 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 778In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VAC 1 Form A (SPST-NO) SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 120MA 350V 6PIN SPST 3.226In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 2.441In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY