Bulk Solid State Relays - PCB Mount

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 210In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) CX241
Panasonic Industry Solid State Relays - PCB Mount 1200V Hi Volt Hi Cap DIP6 Surface Mount 100In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 750 mA 1.2 kVAC, 1.2 kVDC 1 Form A (SPST-NO) 2.95 VDC DIP-6 Photo MOSFET 30 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 3-15Vdc,RN 57In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount UPD Single-Phase 240V / 15A ZC PCB 38In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 15 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 SCR 10 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24
Panasonic Industry Solid State Relays - PCB Mount 2A 12VDC Zero Cross 18In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) AQ1
Panasonic Industry Solid State Relays - PCB Mount 3A 5V AQ8 SSR Zero Cross 7In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 3 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 MOSFET 43 mm (1.693 in) 9 mm (0.354 in) 32 mm (1.26 in) AQ1
Panasonic Industry Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 848In Stock
Min.: 1
Mult.: 1

Bulk SMD DIP-8 MOSFET 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V 14In Stock
Min.: 1
Mult.: 1

Bulk Through Hole 3 A 24 VAC to 280 VAC SPST-NO 4 VDC to 15 VDC SIP-4 Triac - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) ASR-SD
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V 4In Stock
Min.: 1
Mult.: 1

Bulk Through Hole 3 A 24 VAC to 280 VAC SPST-NO 4 VDC to 32 VDC SIP-4 Triac - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) ASR-SD
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC 926In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Panasonic Industry Solid State Relays - PCB Mount 2A 5VDC ZERO-CROSS 75-264VAC PCB 5.285In Stock
5.300Expected 02/11/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 10A SIP 50In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC 90In Stock
200Expected 06/10/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, LVDC, ZC 68In Stock
40Expected 29/10/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 25 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
Crydom Solid State Relays - PCB Mount 280VAC MINI SIP 25 A 61In Stock
100Expected 17/11/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
Crydom Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 4-15VDC, ZC 133In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 40.6 mm (1.598 in) 22.8 mm (0.898 in) 34.2 mm (1.346 in) SPF
TE Connectivity Solid State Relays - PCB Mount 3-15VDC SPST-NO 5A SS RELAY 100In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 240 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43 mm (1.693 in) 8 mm (0.315 in) 25 mm (0.984 in) SSRC
Panasonic Industry Solid State Relays - PCB Mount 2A 24V Zero Cross 550In Stock
600Expected 26/10/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry Solid State Relays - PCB Mount 2A 5V Non-Zero Cross 1.550In Stock
2.820Expected 01/03/2027
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry Solid State Relays - PCB Mount 2A 12V RANDOM Non-Zero Cross 644In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry Solid State Relays - PCB Mount 550MA 60V 6PIN SPST 967In Stock
2.050On Order
Min.: 1
Mult.: 1

Bulk PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST 631In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST 1.201In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Crydom Solid State Relays - PCB Mount 5A/240Vac ZC 63In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 240 VAC 1 Form A (SPST-NO) 3 VDC to 28 VDC SIP-4 Triac 16 mA - 30 C + 80 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) GA8
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 200Vd c/3A, 3-10Vdc In 22In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 3 A 200 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX