Yes Tactile Switches

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Omron Electronics Tactile Switches With Ground Term 3.1 x 4.33mm 37.507In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 24 VDC Yes SPST Leadless Black Round 6 mm 6 mm 3.1 mm B3SN 100000 Cycle IP67 Bulk
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 180gf, J leads, Ground pin, White Actuator 13.029In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 1.9 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC Yes SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel
Apem Tactile Switches rght angle grounding 6mm tact 1.936In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 8.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 4.35 mm 8 mm 4.35 mm M 100000 Cycle Bulk
TE Connectivity / Alcoswitch Tactile Switches Tact Mini GW 5.2x5.2 x0.8 260gf 7.767In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Flush OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black 5.2 mm 5.2 mm 0.8 mm MSLPT 200000 Cycle
TE Connectivity / Alcoswitch Tactile Switches Tact Mini GW 5.2x5.2 x1.5 160gf 5.604In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
TE Connectivity / Alcoswitch Tactile Switches Tact Mini GW 5.2x5.2 x1.5 260gf 7.365In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC Yes SPST Gull Wing Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches Tact Mini JB 5.2x 5.2x1.5 100gf 7.462In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 100 gf 50 mA 12 VDC Yes SPST J Form Lead Black 5.2 mm 5.2 mm 1.5 mm MSLPT 1000000 Cycle
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 4.615In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.7 mm 3.5 mm 2.5 mm EVQ-P2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 3.735In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 5.971In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 1 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS645TL95-2 LFS 9.969In Stock
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Straight 9.5 mm Round OFF - (ON) 1.3 N 50 mA 12 VDC Yes SPST Solder Pin PTS645 Bulk
Apem Tactile Switches 3M 14B26-SZLB-200-SKC Camera Link Industrial Camera Cable Assembly MDR 14 x 26 Series, 6.562 ft (2m), Conector Plug/Plug, Beige 3.272In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 6 mm 7.2 mm 6.55 mm M 100000 Cycle
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 9.463In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 7.6 mm 7.2 mm 3.6 mm M 100000 Cycle
Panasonic Tactile Switches Light Touch Switch, 4.7X3.5mm Right Angl 3.747In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 2.1 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP9 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W 3.165In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Without Cap OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Solder Pin 7.4 mm 7.4 mm 9.9 mm KSL IP60 Bulk
TE Connectivity / Alcoswitch Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH 26.737In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.09 mm Round OFF - (ON) 1.6 N 50 mA 24 VDC Yes SPST Solder Pin Black 5.99 mm 5.99 mm 7.3 mm FSM 100000 Cycle
C&K Tactile Switches Tact 8.223In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 16.541In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches TACTILE SWITCH 12VDC 2.54N 18.714In Stock
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Straight 0.51 mm Round OFF - (ON) 260 gf 50 mA 24 VDC Yes SPST Gull Wing Lead Brown 5.99 mm 5.99 mm 3.1 mm 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 16.335In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches 4.3 X 9MM 230GF TACTILE 7.529In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 4.3 mm Round OFF - (ON) 1.6 N 50 mA 24 VDC Yes SPST Leadless White 6.6 mm 6 mm 3.65 mm B3S 500000 Cycle
C&K Tactile Switches Microminiature SMT Top Actuated 32.576In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 2 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches Tact 15.000In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 300000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 22.398In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 4 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape
C&K Tactile Switches Tact 5.732In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 4 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 200000 Cycle IP40 Reel, Cut Tape, MouseReel