Alps Alpine TACT Switch Tactile Switches

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 100gf 2.564In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm SKQM 50000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 100gf 3.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 4.3 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 4.3 mm SKQM 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 260gf 2.765In Stock
3.000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 100gf 1.416In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 160gf 518In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 260gf 424In Stock
3.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 320gf 399In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 3.14 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.2x6.2x3.4mm 3.92N 2.856In Stock
3.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 3.9 N 50 mA 12 VDC No SPST Leadless White 6.2 mm 6.2 mm 4.3 mm SKRA 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2x6.2x5.1mm 200gf 1.240In Stock
2.800Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1.400

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Leadless White 6.2 mm 6.2 mm 3.4 mm SKRA 100000 Cycle Reel, Cut Tape, MouseReel

Alps Alpine Tactile Switches 50 mAmps at 12 Volts 5.152In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 1.1 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 2000000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 390In Stock
Min.: 1
Mult.: 1
Reel: 900

Non-Illuminated Through Hole Straight 3 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 9 mm 9 mm 10 mm SKRC 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 2.734In Stock
4.500Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 4.500

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1 N 50 mA 12 VDC No SPST Leadless Gray 4.8 mm 2.9 mm 2 mm SKRK 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.5x4.5x0.4mm 260gf 3.231In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Gray 4.5 mm 4.5 mm 0.4 mm SKRM 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 7.5x7.0x0.6mm 100gf 2.129In Stock
7.000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 1 N 50 mA 12 VDC No SPST Leadless Gray 7.5 mm 7 mm 0.6 mm SKRR 5000000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches F=2.0N 2.971In Stock
7.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Leadless Gray 7.5 mm 7 mm 0.6 mm SKRR 5000000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.46x3.5x3.3mm 160gf without guide bosses 430In Stock
3.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle 3.3 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead White 3.55 mm 4.5 mm 3.3 mm SKRT 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 4.692In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 2.4 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Lo-profile Horiz SMT 3.5x3.55x1.25mm 804In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 3.718In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 15In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 694In Stock
5.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 16 Volts SMD/SMT 3.220In Stock
12.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 12.000

Non-Illuminated SMD/SMT Straight 2.7 mm Round OFF - (ON) 1.6 N 50 mA 16 VDC No SPST Gull Wing Lead Clear SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches SMT Top Push 0.9mm 7N Trav 100m Yellow 1.305In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Non-Illuminated SMD/SMT Straight 3.95 mm Round (ON) - (OFF) 7 N 50 mA 16 VDC No SPST Solder Lug Yellow 8.5 mm 8.5 mm 3.95 mm SKST 500000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches Opr F 5N 0.71mm Trav 5.4x5.3x4.25mm 53In Stock
2.200Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2.200

Non-Illuminated SMD/SMT Straight 1.7 mm Round OFF - (ON) 5 N 50 mA 16 VDC No SPDT Solder Pad White 5.3 mm 5.4 mm 4.25 mm SKTQ Reel, Cut Tape, MouseReel


Alps Alpine Tactile Switches 5.3mm x 5.4mm SMT Compact Mid-Stroke 481In Stock
2.200Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.200

Non-Illuminated SMD/SMT Straight 1.7 mm Round OFF - (ON) 3 N 50 mA 16 VDC No SPST Solder Pad Blue 5.3 mm 5.4 mm 4.25 mm SKTQ 200000 Cycle Reel, Cut Tape