Alps Alpine TACT Switch Tactile Switches

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging


Alps Alpine Tactile Switches 5.3mm x 5.4mm SMT Compact Mid-Stroke 481In Stock
2.200Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.200

Non-Illuminated SMD/SMT Straight 1.7 mm Round OFF - (ON) 3 N 50 mA 16 VDC No SPST Solder Pad Blue 5.3 mm 5.4 mm 4.25 mm SKTQ 200000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches RND 6.0x5.0mm 250gf 328In Stock
Min.: 1
Mult.: 1
Reel: 2.700

Non-Illuminated Through Hole Straight 1.5 mm Stem OFF - (ON) 2.5 N 50 mA 16 VDC No SPST Solder Pin Yellow 6.45 mm 6.45 mm 5 mm SKPL 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6mm Dust Prf Snap-in h=4.3mm F=1.57N Gra 1In Stock
1.000Expected 12/06/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHW 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5mm R/A 100gf
4.986Expected 29/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 3.5 mm 3.72 mm 3.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5mm R/A 160gf
25.177On Order
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 3.5 mm 3.72 mm 3.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 5.9x6.0x5.0mm 360gf
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 1.5 mm Square OFF - (ON) 3 N 50 mA 16 VDC No SPST Leadless Black 6 mm 5.9 mm 5 mm SKPM 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 3.6N 1.05 Travel 50mA 16V 100m_OHMS
3.996Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3.6 N 50 mA 16 VDC No SPST Solder Pad Black 6 mm 5.9 mm 5 mm SKPS 300000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 5.2x5.2x1.5mm 160gf
35.180On Order
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Gray 4.8 mm 4.8 mm 1.5 mm SKQG 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 5.2x5.2x1.5mm 260gf
43.796On Order
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.7 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Gull Wing Lead Gray 4.8 mm 4.8 mm 1.5 mm SKQG 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x3.5x5mm 160gf
4.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm SKQM 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.2x3.2x2.5mm 260gf Surface Mount
11.953Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.7 mm Oval ON - (OFF) 2.55 N 50 mA 16 VDC No SPST Solder Pad Natural 4.2 mm 3.2 mm 2.5 mm SKRP 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6X6 360gF 5.0mm HGHT
2.700Expected 14/04/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Round OFF - (ON) 5.1 N 50 mA 12 VDC No SPST Solder Pin Yellow 6 mm 6 mm 5 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts
3.000Expected 23/03/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts
2.853Expected 13/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 17 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray SKHH 300000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x8.35mm 260gf
1.983On Order
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 8.35 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 8.35 mm 6 mm 8.35 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x9.5mm 160gf
2.976Expected 18/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 9.5 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 260gf
1.015Expected 12/06/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Solder Pin Red 6 mm 6 mm 5 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 260gf
1.092Expected 29/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 3.5 mm 4.3 mm SKHL 30000 Cycle Bulk
Alps Alpine Tactile Switches 10x10x13.0mm 260gf Waterproof
1.252Expected 12/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 13 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 10 mm 10 mm 13 mm SKQB 100000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts
917Expected 12/06/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 23.2 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 10 mm 10 mm 23.2 mm SKQB 100000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x7.6mm 160gf
1.998On Order
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 12 mm 12 mm 7.6 mm SKQE 10000000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x7.6mm 260gf
889Expected 29/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.6 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 12 mm 12 mm 7.6 mm SKQE 10000000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts
2.800Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1.400

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3.4 N 50 mA 12 VDC No SPST Leadless Blue 6.2 mm 6.2 mm SKRA 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x15.85mm 160g Non-Stocked
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 15.85 mm 6 mm 15.85 mm SKHH Bulk
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 260gf Non-Stocked
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH Bulk