Alps Alpine SKSN Series Tactile Switches

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Actuator Switch Function Operating Force Current Rating Voltage Rating DC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life Packaging
Alps Alpine Tactile Switches TACT Switch 6.23.0mm Side Push Mid-mount Type (Surface Mount) 706In Stock
Min.: 1
Mult.: 1
Reel: 1.900

PCB Mount 1.6 N 50 mA 12 VDC SPST SMD/SMT 3 mm 7.5 mm 3.5 mm SKSN 1000000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA 3.619In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 5 N 50 mA 16 VDC No SPST SMD/SMT Black 6.2 mm 3.5 mm 3 mm SKSN 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches Mid MNT SNGL action F2.4N 3.787In Stock
2.500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2.4 N 50 mA 12 VDC No SPST J Form Lead Black 6.2 mm 3.5 mm 3 mm SKSN 500000 Cycle Reel, Cut Tape, MouseReel