Alps Alpine TACT Switch Tactile Switches

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches 50 mAmps at 12 Volts SMD/SMT 16.103In Stock
Min.: 1
Mult.: 1
: 10.000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 3.5 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches H=2.5mm F=3.0N 4.166In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval OFF - (ON) 3 N 25 mA 16 VDC No SPST Gull Wing Lead 3.2 mm 3.5 mm 2.5 mm SKTH Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x15.85mm 100g 3.765In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 15.85 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 15.85 mm 6 mm 15.85 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 100gf 8.969In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches Dbl Action SMT Vert F=.59N/1.57N w/Boss 4.118In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine SKSWCEE010
Alps Alpine Tactile Switches F=1.8N?IP67 52.646In Stock
Min.: 1
Mult.: 1
: 20.000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 1.8 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2x6.5x3.1mm 160gf 4.137In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Brown 6.3 mm 6.2 mm 3.1 mm SKHU 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches DBL ACTION W/O BOSS 4.938In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 160gf 5.861In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6X3.5mm 160gF RT ANG 6.703In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x3.85mm 160gf 7.324In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Tactile Switches 4.8x4.8x0.55mm 260gf 15.094In Stock
Min.: 1
Mult.: 1
: 10.000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches DBL ACTION W BOSS 4.193In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 5.688In Stock
Min.: 1
Mult.: 1
: 5.000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Low Profile F=1.6N 26.814In Stock
Min.: 1
Mult.: 1
: 28.000

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray SKSH 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 5.9X4mm Res 500m F2.5N Trl 0.23mm SMT 4.566In Stock
Min.: 1
Mult.: 1
: 10.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2.5 N 50 mA 12 VDC 100 VAC No SPST Solder Pad 5.9 mm 4 mm 0.78 mm SKTK 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 260gf 9.373In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 3.7x3.7x0.35mm 160gf 10.363In Stock
Min.: 1
Mult.: 1
: 10.000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Compact High Force SMT W/ Grounding 19.432In Stock
Min.: 1
Mult.: 1
: 12.000

Non-Illuminated SMD/SMT Straight 2.7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Clear SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 2.8x1.9mm 1.6N 15.914In Stock
Min.: 1
Mult.: 1
: 20.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 2.8 mm 1.9 mm 0.5 mm SKSV 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 160gf 6.191In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk

Alps Alpine Tactile Switches F=2.4N?IP67 5.987In Stock
Min.: 1
Mult.: 1
: 20.000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 2.4 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 320gf 1.564In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 3.4 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 260gf 939In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 3.5 mm 5 mm SKHL 30000 Cycle Bulk
Alps Alpine Tactile Switches 6mm Dust Prf Snap-in h=5mm F=2.55N Red 819In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Round 2.6 N 50 mA 12 VDC Solder Pin Red SKHW Bulk