R592722141

Radiall
501-R592722141
R592722141

Mfr.:

Description:
Coaxial Switches SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.402.495 Rp54.402.495

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
Each
Brand: Radiall
Illuminated: Non-Illuminated
Product Type: Coaxial Switches
Series: SPnT
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Cryogenic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410020
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.

RAMSES Microwave Switches

Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.

R574J Switches

Radiall R574J Switches offer a 3W to 40W power range and a DC to 50GHz operating frequency rating, depending on the model. These R574J switches feature a 2 million cycle lifespan, a 50Ω impedance rating, and a -25°C to +70°C operating temperature range. Radiall R574J Switches are ideal for satellite telecommunications, test and measurement, and telecom applications.