SKRPADG020

Alps Alpine
688-SKRPADG020
SKRPADG020

Mfr.:

Description:
Tactile Switches Hard Stem F=4N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.504 Rp5.504
Rp5.008 Rp50.080
Rp4.825 Rp241.250
Full Reel (Order in multiples of 100)
Rp4.110 Rp411.000
Rp3.798 Rp759.600
Rp3.504 Rp1.752.000
Rp3.284 Rp3.284.000
Rp3.009 Rp7.522.500
Rp2.899 Rp14.495.000

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SKRP
Reel
Cut Tape
Brand: Alps Alpine
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: TACT Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SKRP Compact TACT Switches

Alps Alpine SKRP Compact TACT Switches™ provide high operating forces that satisfy the needs in car audio and navigation systems and various audio / communications devices. These switches offer a reliable, durable design, providing 10x the life expectancy while maintaining the same footprint. Alps Alpine SKRP TACT Switches feature a sharp feeling operation with a 500mΩ initial contact resistance, a -40°C to +90°C temperature range, and a 1.0N to 5.0N operating force range. Measuring 4.2mm x 3.2mm x 2.5mm, the compact SKRP switches produce minimal travel of 0.15mm or 0.2mm.