TACT Switch Tactile Switches

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches 50 mAmps at 12 Volts SMD/SMT 8.491In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 3.5 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 3.9x2.9x2.0mm 160gf Packaging Temp 80oC 6.482In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1.57 N 50 mA 12 VDC No SPST Leadless Gray 4.8 mm 2.9 mm 2 mm SKRK 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 3.9X2.9X1.5mm 160gf 4.337In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 4.8 mm 2.9 mm 2 mm SKRK 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches DBL ACTION W BOSS 4.205In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape
Alps Alpine Tactile Switches Dbl Action SMT Vert F=.59N/1.57N w/Boss 4.275In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.2x3.2x2.5mm 408gf 8.996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.7 mm Oval ON - (OFF) 4 N 50 mA 16 VDC No SPST Leadless Black 4.2 mm 3.2 mm 2.5 mm SKRP 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 7.5x7.0x0.6mm 160gf 11.008In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 7.5 mm 7 mm 0.6 mm SKRR 5000000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.46x3.5x3.3mm 160gf with guide bosses 11.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Right Angle 3.3 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead White 3.55 mm 4.5 mm 3.3 mm SKRT 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Tact Switch 3.732In Stock
Min.: 1
Mult.: 1
Reel: 4.400

Non-Illuminated SMD/SMT Right Angle 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 4.5 mm 2.6 mm 2.2 mm SKSL 600000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Mid MNT SNGL action F2.4N 3.789In Stock
2.500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2.4 N 50 mA 12 VDC No SPST J Form Lead Black 6.2 mm 3.5 mm 3 mm SKSN 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 5.9X4mm Res 500m F2.5N Trl 0.23mm SMT 4.807In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2.5 N 50 mA 12 VDC 100 VAC No SPST Solder Pad 5.9 mm 4 mm 0.78 mm SKTK 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 12x12x4.3mm 130gf 1.161In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Stem OFF - (ON) 1.3 N 50 mA 12 VDC No SPST Solder Pin Black 12 mm 12 mm 4.3 mm SKHC 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 160gf 1.726In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x9.5mm 160gf 1.854In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 9.5 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 260gf 968In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Solder Pin Red 6 mm 6 mm 7 mm SKHH Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 754In Stock
9.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2.4 N 50 mA 12 VDC Yes SPST Gull Wing Lead Red 6.5 mm 6.2 mm 3.1 mm SKHM 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x2.5mm 260gf 2.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Leadless Red 6.3 mm 6.2 mm 3.1 mm SKHU 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 5.9x6.0x5.0mm 250gf 1.913In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 1.5 mm Square OFF - (ON) 2.5 N 50 mA 16 VDC No SPST Gull Wing Lead Black 6 mm 5.9 mm 5 mm SKPM 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 320gf 2.866In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 3.4 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 395In Stock
1.000Expected 12/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.3 mm Stem OFF - (ON) 1.3 N 50 mA 12 VDC No SPST Solder Pin Black 12 mm 12 mm 4.3 mm SKHC 1000000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x4.3mm 260gf 954In Stock
1.000Expected 05/06/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Gray 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 934In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.3 mm Stem OFF - (ON) 0.7 N 50 mA 12 VDC No SPST Solder Pin Blue 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 100gf 156In Stock
3.000On Order
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 4.3 mm SKHH 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 100gf 2.776In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm SKHH 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 160gf 1.962In Stock
3.000Expected 29/05/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKHH 500000 Cycle Bulk