D41D-2CD-025N2

Omron Automation and Safety
653-D41D-2CD-025N2
D41D-2CD-025N2

Mfr.:

Description:
Basic / Snap Action Switches D41D sensor w/ cable 0.25, M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
D41D
Door Switch
Non-Contact
250 mA
24 VDC
Connector
Chassis Mount
IP65, IP67
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: D41D2CD025N2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D41 High-Coded Safety Door Switches

Omron Industrial Automation D41 High-Coded Safety Door Switches are tamper-proof to help prevent the bypassing of safety solutions and keep workers safe with high-coded RFID technology. These components feature a sensor paired with a high-level coded actuator and are compliant with the ISO 14119 safety directive. The D41 Safety Door Switches comply with ANSI/RIA 15.06 and are for applications involving full-body access (such as robotics and palletizers) in which operators could be trapped during maintenance or troubleshooting.

D41D High-Coded Safety Door Switches

Omron Industrial Automation D41D High-Coded Safety Door Switches feature an IP67 enclosure rating and a -25°C to +60°C operating temperature range. These switches are tamper-proof to help prevent the bypassing of safety solutions and keep workers safe with high-coded RFID technology. The D41D series offers three actuator options with the ability to detect from different positions, adding flexibility to guard designs and simplifying installation in tight areas. Omron Industrial Automation D41D High-Coded Safety Door Switches are ideal for hazardous applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.542.448 Rp8.542.448
Rp6.977.351 Rp69.773.510
Rp6.670.422 Rp166.760.550
50 Quote