SDDHA10100

Alps Alpine
688-SDDHA10100
SDDHA10100

Mfr.:

Description:
Basic / Snap Action Switches WATERPF 1POL 1POS Momentary TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 04/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.879 Rp138.879
Rp110.993 Rp1.109.930
Rp93.198 Rp2.329.950
Rp88.428 Rp4.421.400
Rp72.834 Rp13.110.120
Rp71.366 Rp38.537.640
Rp69.898 Rp176.142.960

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Basic / Snap Action Switches
RoHS:  
SDDH
Enclosed
SPST
OFF - (ON)
10 mA
12 VDC
4.6 N
Quick Connect
Chassis Mount
IP68
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 180
Subcategory: Switches
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536209090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SDDH Waterproof Snap-Action Switch

Alps Alpine SDDH Waterproof Snap-Action Switch offers IP68 water resistance to withstand submerged environments. The switch features a broad current rating range of 10mA to 4.5A. Insulation is improved with 9.2mm pitch #187 terminal tabs. Alps Alpine SDDH Waterproof Snap-Action Switch is designed for use in power switching/detection devices in marine, agricultural, and industrial applications as well as in equipment requiring high water resistance.