SDDHA10100

Alps Alpine
688-SDDHA10100
SDDHA10100

Mfr.:

Description:
Basic / Snap Action Switches WATERPF 1POL 1POS Momentary TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Basic / Snap Action Switches
RoHS:  
SDDH
Enclosed
SPST
OFF - (ON)
10 mA
12 VDC
4.6 N
Quick Connect
Chassis Mount
IP68
Tray
Brand: Alps Alpine
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 180
Subcategory: Switches
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536209090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDDH Waterproof Snap-Action Switch

Alps Alpine SDDH Waterproof Snap-Action Switch offers IP68 water resistance to withstand submerged environments. The switch features a broad current rating range of 10mA to 4.5A. Insulation is improved with 9.2mm pitch #187 terminal tabs. Alps Alpine SDDH Waterproof Snap-Action Switch is designed for use in power switching/detection devices in marine, agricultural, and industrial applications as well as in equipment requiring high water resistance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 08/01/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.879 Rp138.879
Rp89.528 Rp895.280
Rp86.960 Rp2.174.000
Rp85.492 Rp4.274.600
Rp73.384 Rp7.338.400
Rp71.366 Rp179.842.320