Banner Engineering Cable Pull Switches

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Length Actuator Material Actuator Style Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Housing Material Life
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts, 2 NO Aux Contacts; SI-PL3T-R Installed on Right Port Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Banner Engineering RP-RM83F-38LTE-808798
Banner Engineering Cable Pull Switches KIT, RP-RM83F-38LTE-86236 with RPAK-CHP2-20 and RPA-S6-1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1