+ 80 C Cable Pull Switches

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Actuator Length Actuator Material Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Illumination Colour Lamp Type Features Housing Material Life
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 42In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Omron Automation and Safety Cable Pull Switches ER5018-021N 7In Stock
Min.: 1
Mult.: 1
1 NO + 2 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy
Honeywell Cable Pull Switches 2NC/2NO 24 Vdc LED Cable Pull Safety SW 2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle


Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT 4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10uA 250VAC 2NC/2NO Dir Opening 1In Stock
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle

Omron Automation and Safety Cable Pull Switches ER5018-021NE 4In Stock
Min.: 1
Mult.: 1

1 NO + 2 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Included, Indicator Beacon Not Included Aluminum Alloy
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts 3In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle

Omron Automation and Safety Cable Pull Switches ER6022-022NELSS 1In Stock
Min.: 1
Mult.: 1
Push-Pull 2 NO + 2 NC OFF - ON 5 mA 240 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C Natural Illuminated E-Stop Included, Indicator Beacon Included Stainless Steel
Honeywell Cable Pull Switches 10A 24V IP67 2In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY 3In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts 1In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output 1In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output 3In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux contacts, PNP Aux Output 2In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 120 VAC LED 1In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
ABB Cable Pull Switches LINESTRONG2, 2NC/2NO, NPT LED 3In Stock
Min.: 1
Mult.: 1
Rope Pull 2 NO + 2 NC 3 A 24 VDC Cable Screw - 25 C + 80 C IP67 6 Yellow Illuminated Bi-Color LED Heavy Duty Rope Pull Switch Die Cast Aluminum Alloy
ABB Cable Pull Switches LINESTRONG2, 2NC/2NO, NPT ESTOP/LE 3In Stock
Min.: 1
Mult.: 1
Emergency Stop (ESTOP) Pushbutton 2 NO + 2 NC 24 VDC Cable Screw - 25 C + 80 C IP67 6 Yellow Illuminated Bi-Color LED Heavy Duty Rope Pull Switch Die Cast Aluminum Alloy
Honeywell Cable Pull Switches SAFETY 1In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Altech 601.1831.134
Altech Cable Pull Switches SIEK-UV1Z 13Factory Stock Available
Min.: 1
Mult.: 1
Cable Pull 1 Cable - 30 C + 80 C IP65 Non-Illuminated 1000000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 24 VDC LED 5Stock Available
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle

Omron Automation and Safety Cable Pull Switches ER5018-030M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

3 NC ON - OFF 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy

Omron Automation and Safety Cable Pull Switches ER5018-030ME Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

3 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Included, Indicator Beacon Not Included Aluminum Alloy

Omron Automation and Safety Cable Pull Switches ER6022-031NEL Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum
Banner Engineering Cable Pull Switches KIT, RP-RM83F-38LTE-86236 with RPAK-CHP2-40 and RPA-S6-1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches KIT, RP-RM83F-38LTE-86271 with RPAK-CHP2-40 and RPA-S6-1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle