44506-5110

Omron Automation and Safety
653-44506-5110
44506-5110

Mfr.:

Description:
Cable Pull Switches ER6022-021ML

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.178.606 Rp7.178.606
Rp7.162.829 Rp71.628.290
Rp7.160.811 Rp179.020.275
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Cable Pull Switches
Push-Pull
ON - OFF
5 mA
120 VAC
24 VDC
Panel Mount
Screw
- 25 C
+ 80 C
IP67
Yellow
Illuminated
Aluminum
Brand: Omron Automation and Safety
Height: 86 mm
Length: 239 mm
Material: Aluminum
Product: Safety Switches
Product Type: Cable Pull Switches
Series: ER6022
Factory Pack Quantity: 1
Subcategory: Switches
Width: 63 mm
Part # Aliases: ER6022-021ML 445065110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

ER6022 Rope Pull Emergency Stop Switches

Omron Industrial Automation ER6022 Rope Pull Emergency Stop Switches offer a 5mA minimum current, IP67 protection rating, and -25°C to +80°C temperature range. The rope spans up to 80m, meaning fewer switches are required per application, while the tension indicator makes system setup and rope tension maintenance easy. These switches feature a red emergency stop button and a blue reset button. The red emergency push button may be installed or repositioned in the field, while the blue reset button is provided to easily return the unit to its machine-run position after actuation. The Omron ER6022 switches have a dual indicator beacon that can be wired to flash red to show a tripped switch or glow a constant green to indicate a properly reset switch.