2030 Detector Switches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Direction Operating Force ON Travel Current Rating Voltage Rating DC Length Width Height Termination Style Packaging
Alps Alpine SPVQ820302
Alps Alpine Detector Switches Normal Close/Angle Terminal/With boss in 1-side/Standard Life 971In Stock
Min.: 1
Mult.: 1

Tray
Alps Alpine Detector Switches Normal Close/Angle Boss-single side Std Non-Stocked
Min.: 1.755
Mult.: 1.755

Vertical 1 N 5.1 mm 100 mA 12 VDC 8.3 mm 5.3 mm 6.5 mm Solder Terminal Tray
Alps Alpine Detector Switches HORIZONTL 35.7gf PCB Non-Stocked
Min.: 2.000
Mult.: 2.000

Vertical 0.35 N 8.25 mm 100 mA 30 VDC 7.65 mm 3.5 mm 4.5 mm Through Hole Bulk
Alps Alpine Detector Switches 0.3 Amp at 16 Volts 0.5 N Non-Stocked
Min.: 1.600
Mult.: 1.600

0.5 N 6.1 mm 300 mA 16 VDC Wire Lead Tray