MU-AS70R

Apem
642-MU-AS70R
MU-AS70R

Mfr.:

Description:
Multi-Directional Switches 5-way Switch, SMD, Height 7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Multi-Directional Switches
RoHS:  
Non-Illuminated
Multi-Directional
50 mA
270 gf, 500 gf
SMD/SMT
7 mm
Reel
Cut Tape
MouseReel
Brand: Apem
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: Multi-Directional Switches
Series: MU
Factory Pack Quantity: 550
Subcategory: Switches
Voltage Rating DC: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MU Multidirectional Switches

APEM MU Multidirectional Switches feature a seamless one-touch directional control, which enables operational ease in directional control applications. The compact switches offer a distinct tactile feel for efficient scanning and selecting functions. The APEM MU Multidirectional Switches are SMD-mounted and provide two different housing sizes: 7.5mm x 7.35mm (MU-BUEx) and 10.4mm x 10.4mm (MU-ASx). The multidirectional switches operate with a 12VDC max voltage rating and a 50mA max current rating with resistive load. The MU series is ideal for electronic applications requiring directional control, including LCD displays, remote controllers, CCTV cameras, and other space-limited electronic devices.

In Stock: 743

Stock:
743 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.041 Rp35.041
Rp32.106 Rp160.530
Rp28.436 Rp284.360
Rp26.235 Rp655.875
Rp25.317 Rp1.265.850
Rp22.566 Rp2.256.600
Rp22.382 Rp5.595.500
Full Reel (Order in multiples of 550)
Rp18.896 Rp10.392.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.