SSAJ120100

Alps Alpine
688-SSAJ120100
SSAJ120100

Mfr.:

Description:
Slide Switches slide switch without location lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
10 mA
5 VDC
Extended
SMD/SMT
SSAJ
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Product Type: Slide Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 1.4 mm
Type: Slide Switch
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSAJ Slide Switches

Alps Alpine SSAJ Slide Switches are compact 0.7mm (height), 1.4mm-travel surface-mount switches. These devices actuate horizontally and are available with or without a location lug. They offer 10,000 life cycles and have an operating force of 1.5±1N. Alps Alpine SSAJ Slide Switches are ideal for cameras, mobile phones, PCs, and peripherals.

In Stock: 3.614

Stock:
3.614 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.857 Rp34.857
Rp29.721 Rp297.210
Rp27.519 Rp687.975
Rp24.584 Rp2.458.400
Rp22.749 Rp5.687.250
Rp21.648 Rp10.824.000
Rp20.181 Rp20.181.000
Full Reel (Order in multiples of 5000)
Rp16.677 Rp83.385.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.