3-148-372

Schurter
693-3-148-372
3-148-372

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators MSMII-16 Indicator Switch, RGB Ring Illumination, Stainless Steel Housing, IP67, Supply Voltage 24 VDC, VDC, Solder Terminals

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp523.411 Rp523.411
Rp444.707 Rp4.447.070
Rp403.795 Rp8.075.900
Rp385.633 Rp19.281.650
Rp375.543 Rp37.554.300
Rp367.103 Rp73.420.600
Rp365.452 Rp182.726.000

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS:  
Standard Switches
LED Pushbutton Switch
Solder Terminal
Panel Mount
Red, Green, Blue
Black
IP67
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Height: 22.5 mm
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

MSM II Metal Line Switches

Schurter MSM II Metal Line Switches feature a range of illuminated and non-illuminated indicators designed to complement the MSM II family. The switches are available in point, ring, and full-surface area illumination versions, which provide an elegant indicating solution. The MSM II series offers torsion protection for easier positioning and quick connect terminals for fast connections. The switches have a stainless steel housing with stainless steel or ceramic actuators in various color markings and design options for user flexibility. The ring-illuminated RD switch is constructed with a black-anodized aluminum housing and actuator material. The Schurter MSM II Metal Line Switches operate with IK08/IK07 (M30) shock protection and an IP66/IP67 front-side protection class. The switches meet CE and UKCA certifications and are RoHS/REACH compliant.