ZB6EG1B

Schneider Electric
996-ZB6EG1B
ZB6EG1B

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 16mm Protected LED 48-120V white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp260.146 Rp260.146
Rp187.129 Rp1.871.290
Rp176.305 Rp4.407.625
Rp168.783 Rp8.439.150
Rp161.261 Rp16.126.100
Rp152.088 Rp38.022.000
Rp145.484 Rp72.742.000

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
REACH - SVHC:
Indicators
Pushbutton Switches
Quick Connect
Panel Mount
16 mm
16 mm
NEMA 1/2/3/4/4X/12, IP65
Bulk
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Panel Mount Indicators / Switch Indicators
Series: ZB6
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.