BN15MW

IDEC
199-BN15MW
BN15MW

Mfr.:

Description:
Switch Fixings BN Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972
Can Dispatch Immediately
On Order:
809
Expected 24/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp38.894
Rp27.886 Rp278.860
Rp23.483 Rp587.075
Rp22.015 Rp1.100.750
Rp19.997 Rp1.999.700
Rp18.034 Rp4.508.500
Rp16.823 Rp8.411.500
Rp15.649 Rp15.649.000
Rp14.347 Rp35.867.500

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Hardware
Terminal Block
Switches
Screw
BN
Brand: IDEC
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illumination: Non-Illuminated
Material: Polyphenylene Ether (PPE)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.