Panasonic Tactile Switches

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Panasonic Tactile Switches Super small sized s Light Touch Switch 7.525In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch 25.625In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Right Angle 1.35 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST J Form Lead Black 3.5 mm 2.9 mm 1.35 mm EVQP7 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.52.5mm 4N With Grnd Term 5.902In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 4 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 2.5 mm EVQP9 200000 Cycle Reel, Cut Tape
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 3.313In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch 4.7x3.5mm SMD midd 1.931In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 2.5 N 20 mA 15 VDC Yes SPST J Form Lead Blue 4.7 mm 3.5 mm 2.5 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 6mm square Long Tra Light Touch Switch 3.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SMD 3.5X2.9MM SID-OP L SHAPED TERM 1.6N 8.739In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.55 mm 1.35 mm EVQ9P 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Switch Light Touch 6mm Square SMD 6.659In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.2 mm Round OFF - (ON) 2.6 N 20 mA 15 VDC Yes SPST Leadless White 6.5 mm 6 mm 2 mm EVQQ2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches EVP-BB 14.000In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Non-Illuminated SMD/SMT Round 0.7 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.5 mm 200000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches EVP-BB 14.000In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Non-Illuminated SMD/SMT Round 1 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.5 mm 500000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches EVP-BB 13.300In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Non-Illuminated SMD/SMT Round 2.4 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.55 N 500000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles 15.956In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SMD/SMT Round 0.7 N SPST 2.8 mm 1.9 mm 0.53 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles 15.996In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SMD/SMT Round 1.6 N SPST 2.8 mm 1.9 mm 0.53 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.8mm x 1.9mm SMD, 2.25N Operating Force, 300K Cycles 15.992In Stock
Min.: 1
Mult.: 1
Reel: 20.000

SMD/SMT Round 2.25 N SPST 2.8 mm 1.9 mm 0.57 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 6mm square Long Tra Light Touch Switch 4.203In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Switch Light Touch 6mm Square SMD 8.825In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 0.2 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST Leadless White 6.5 mm 6 mm 2 mm EVQQ2 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Op Force 1.6 N J-Bent w/o grnd term 6.334In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 1.8 mm Round OFF - (ON) 1.6 N 20 mA 15 VDC No SPST J Form Lead Black 6.5 mm 6 mm 4.3 mm EVP-BT 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 6mm square Long Tra Light Touch Switch 3.342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape
Panasonic Tactile Switches Tactile Switches Light Touch, SMD 3.376In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape
Panasonic Tactile Switches Super Thin Type SMD Light Touch Switch 4.977In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.45 mm Round OFF - (ON) 20 mA 15 VDC No SPST Gull Wing Lead 4.9 mm 4.9 mm EVQPLW Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Super small sized s Light Touch Switch 4.955In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch, Super Thin Type, SMD 3.327In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.8 mm Round OFF - (ON) 2.6 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.9 mm 4.9 mm 0.8 mm EVQPL 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Switch Light Touch 6mm Square SMD 6.785In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 1.3 N 20 mA 15 VDC Yes SPST Leadless White 6.5 mm 6 mm 2.5 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Tactile Switches 2.6x1.6x0.57mm 3.0N 500K Cycle 39.993In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Non-Illuminated PCB Mount Round 3 N SPST SMD/SMT 2.6 mm 1.6 mm 0.57 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape
Panasonic Tactile Switches 6mm x 6mm SMD Op Force 4.0N 7.822In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel