MouseReel Tactile Switches

Results: 1.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches PTS831GG140SMTR LFS 11.866In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 450 gf 50 mA 12 VDC SPST Solder Terminal 1.4 mm PTS831 Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS831GG140GSMTR LFS 11.575In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 450 gf 50 mA 12 VDC SPST Solder Terminal 1.4 mm PTS831 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 5.0N 7.538In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 5 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact Switch, 12 VDC, 50 mA, 4.2x3.2, 2.5mm H, 180gf, J leads 190.319In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval (ON) - OFF 180 gf 50 mA 12 VDC No SPST SMD/SMT White 4.2 mm 3.2 mm 1.55 mm PTS815 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 5.5N, gold contact material 6.479In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 5.5 N 10 mA 32 VDC 200 mVA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches TACTILE SWITCHT&R 48.330In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 260 gf 50 mA No SPST Gull Wing Lead White 5 mm 5 mm 1.5 mm 500000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 38.577In Stock
Min.: 1
Mult.: 1
: 6.000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 300000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches 33.951In Stock
Min.: 1
Mult.: 1
: 7.000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.2 mm 2.8 mm 1.9 mm KMR6 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Long Travel Tact Switch for SMT 20.613In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Illuminated SMD/SMT Straight 1.73 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST J Form Lead Gray 6.2 mm 6.2 mm 5 mm KST 100000 Cycle IP50 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N 16.525In Stock
Min.: 1
Mult.: 1
: 20.000

Non-Illuminated PCB Mount ON - OFF 3 N 20 mA 15 VDC SPST SMD/SMT 2.8 mm 1.9 mm 0.6 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 3.5NF 6.5x6.0x3.1mm 135.966In Stock
40.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 1.3 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 3.1 mm EVQ-Q2 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 180gf, J leads, Ground pin, White Actuator 12.987In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 1.9 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC Yes SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel
Bourns Tactile Switches 4mm KEY SWITCH SMD J-Hook 17.778In Stock
Min.: 1
Mult.: 1
: 500

Non-Illuminated SMD/SMT Straight 0.89 mm Round OFF - (ON) 2.9 N 100 mA 16 VDC No SPST J Form Lead White 4.8 mm 4.5 mm 2.54 mm 7914J 500000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches SMT Vertical, GW Red/Green LED, cap 945In Stock
Min.: 1
Mult.: 1
: 500

Illuminated Green, Red LED Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC 75 mW No SPST Solder Pin Black 7.2 mm 6.8 mm 7.1 mm ITS 50000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 6 mm Tact Switches 16.628In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Illuminated Through Hole Straight 0.85 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Gull Wing Lead Gray 6 mm 6 mm 4.3 mm PTS645 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Light Touch Switch, 4.7X3.5mm Right Angl 3.747In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 2.1 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP9 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches PTS831GM140SMTR LFS 11.774In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC SPST Solder Terminal 1.4 mm PTS831 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 4.0N 2.621In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-BD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 5.240In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC No SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 100mA 35VDC, 12x12mm, 360gf, SMT, SPST NO 1.097In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 360 gf 100 mA 35 VDC 1 W No SPST Gull Wing Lead Red 12 mm 12 mm 4.95 mm SFS 300000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 5.971In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 1 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 19.467In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 2.55 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 6.2 mm 6.2 mm 4.9 mm KSC8 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material 1.490In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 3.5 N 10 mA 32 VDC 200 mVA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Top actuated tact, soft actuator, J leads, 1.60N, 6.2 x 6.3 x 4.9 mm, Extended Life Time 12.250In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 1.6 N 3 mA 24 VDC 1 VA No SPST J Form Lead Clear 6.3 mm 6.2 mm 2.9 mm KSC TE 10000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Subminiature Tact Switch for SMT 12.417In Stock
Min.: 1
Mult.: 1
: 2.500

Non-Illuminated SMD/SMT Straight 0.75 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead 6 mm 3.8 mm 2.5 mm KSR IP50 Reel, Cut Tape, MouseReel