PC Pin Tilt Switches

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Angle Return Angle Termination Style Voltage Rating DC Voltage Rating AC Current Rating Contact Form Mounting Style Minimum Operating Temperature Maximum Operating Temperature Life Length Width Height Series Packaging
NKK Switches Tilt Switches ON-OFF 30 to 60 DEG RIGHT ANGLE PC 502In Stock
Rp228.774,62
Rp193.183,38
Rp181.258,48
Rp177.405,82
Min.: 1
Mult.: 1
30 deg to 60 deg 10 deg PC Pin 5 VDC 50 mA SPST Through Hole - 25 C + 80 C 1000000 Cycle 10 mm 9.5 mm 8.8 mm DS
NKK Switches Tilt Switches ON-OFF 30 to 60 DEG STRAIGHT PC 42In Stock
Rp235.929,56
Rp199.237,56
Rp186.762,28
Rp182.909,62
Min.: 1
Mult.: 1
30 deg to 60 deg 10 deg PC Pin 5 VDC 50 mA SPST Through Hole - 25 C + 80 C 1000000 Cycle 10 mm 9.5 mm 8.8 mm DS
E-Switch Tilt Switches 20mA 20VDC Silver Plating
8.740In Stock
10.150Expected 13/01/2027
Cut Tape
Rp29.720,52
Rp25.500,94
Rp23.666,34
Rp23.482,88
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 350
45 deg 20 deg PC Pin 20 VDC 20 VAC 50 mA SPST PCB Mount - 25 C + 70 C 100000 Cycle 8.35 mm 6.5 mm 6.5 mm TM1000 Reel, Cut Tape
OncQue Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 45 deg Non-Stocked Lead-Time 6 Weeks
Rp34.857,40
Rp33.940,10
Rp33.206,26
Min.: 1.008
Mult.: 48
45 deg PC Pin 5 VDC 50 mA - 25 C + 85 C 30000 Cycle 10.5 mm 8 mm 12 mm RBS33 Tube
OncQue Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 20 deg Non-Stocked Lead-Time 6 Weeks
Rp54.487,62
Min.: 2.016
Mult.: 48
20 deg PC Pin 5 VDC 50 mA - 25 C + 85 C 30000 Cycle 10.5 mm 8 mm 12 mm RBS33 Tube
OncQue Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 15 deg Non-Stocked Lead-Time 6 Weeks
Rp34.857,40
Rp33.940,10
Rp33.206,26
Min.: 1.008
Mult.: 48
15 deg PC Pin 5 VDC 50 mA - 25 C + 85 C 30000 Cycle 10.5 mm 8 mm 12 mm RBS33 Tube
OncQue Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 30 deg Non-Stocked Lead-Time 6 Weeks
Rp17.758,93
Rp16.456,36
Rp15.979,37
Min.: 2.016
Mult.: 48
30 deg PC Pin Horizontal PCB - 25 C + 85 C 30000 Cycle RBS36 Tube
OncQue Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 20 deg Non-Stocked Lead-Time 6 Weeks
Rp17.758,93
Rp16.456,36
Rp15.979,37
Min.: 2.016
Mult.: 48
20 deg PC Pin Horizontal PCB - 25 C + 85 C 30000 Cycle RBS36 Tube
OncQue Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 65 deg Non-Stocked Lead-Time 6 Weeks
Rp17.758,93
Rp16.456,36
Rp15.979,37
Min.: 2.016
Mult.: 48
65 deg PC Pin Horizontal PCB - 25 C + 85 C 30000 Cycle RBS36 Tube
OncQue Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 30 deg Non-Stocked Lead-Time 15 Weeks
Rp94.114,98
Rp66.595,98
Rp50.634,96
Rp44.580,78
Min.: 1
Mult.: 1
30 deg PC Pin 5 VDC 50 mA - 25 C + 85 C 30000 Cycle 10.5 mm 8 mm 12 mm RBS33 Tube