EV-VN9D5D20FN

STMicroelectronics
511-EV-VN9D5D20FN
EV-VN9D5D20FN

Mfr.:

Description:
Power Management IC Development Tools VN9D5D20FN Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.350.633 Rp1.350.633

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EV-VN9D5D20FN Evaluation Board

STMicroelectronics EV-VN9D5D20FN Evaluation Board simplifies integrating ST VIPower M0-9 SPI technology into existing systems. The STMicroelectronics EV-VN9D5D20FN comes pre-assembled with the EV-VN9D5D20FN high-side driver and includes essential electrical components per the device datasheet. This lets users connect the load, power supply, and microcontroller directly, eliminating the need for additional external components. Built with STMicroelectronics VIPower technology, it is designed to drive resistive or inductive loads connected to the ground. The device features voltage transient protection on the VCC pin and supports programming, control, and diagnostics via the SPI bus.